B82144F2122K000
Description: GENERAL PURPOSE INDUCTOR

Overview of B82144F2122K000 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for B82144F2122K000 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 31AC6332
Newark Inductor, 1.2Uh, 10%, 4.25A, 190Mhz, Product Range:Lbc+ Series, Inductance:1.2µh, Dc Current Rating:4.25A, Dc Resistance Max:0.044Ohm, Inductance Tolerance:± 10%, Self Resonant Frequency Min:190Mhz, Svhc:Lead (27-Jun-201 Rohs Compliant: Yes |Epcos B82144F2122K000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1947
  • 1 $0.6660
  • 10 $0.5120
  • 25 $0.4770
  • 50 $0.4420
  • 100 $0.4080
$0.4080 / $0.6660 Buy Now
DISTI # 495-6782-1-ND
DigiKey FIXED IND 1.2UH 4.25A 0.044OHM Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 503
In Stock
  • 1 $0.6800
  • 10 $0.5260
  • 25 $0.4760
  • 50 $0.4410
  • 100 $0.4087
  • 250 $0.3694
  • 500 $0.3421
  • 1,500 $0.2331
  • 3,000 $0.2157
  • 4,500 $0.2081
$0.2081 / $0.6800 Buy Now

CAD Models for B82144F2122K000 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82144F2122K000 by TDK Epcos

B82144F2122K000
TDK Epcos
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Construction
Tubular
Core Material
FERRITE
DC Resistance
0.044 Ω
Inductance-Nom (L)
1.2 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
0.8 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
6.5 mm
Package Length
9.2 mm
Package Style
Axial
Packing Method
TR, 14 INCH
Quality Factor-Min (at L-nom)
60
Rated Current-Max
4.25 A
Self Resonance Frequency
190 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Special Feature
FLAME PROOF, Q FACTOR IS MEASURED AT 2.52 MHZ, INDUCTANCE IS MEASURED AT 1 mA
Surface Mount
NO
Terminal Finish
TIN OVER NICKEL
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
1 MHz
Tolerance
10%
Want to compare parts?
  1. B82144F2122K000
    TDK Epcos
    GENERAL PURPOSE INDUCTOR
    VS

Alternate Parts for B82144F2122K000

This table gives cross-reference parts and alternative options found for B82144F2122K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82144F2122K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B82144F2122K009 GENERAL PURPOSE INDUCTOR TDK Epcos B82144F2122K000 vs B82144F2122K009
B82144F2122K000 General Purpose Inductor TDK Corporation B82144F2122K000 vs B82144F2122K000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82144F2122K000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82144F2122K000 by TDK Epcos

Select Manufacturer
Which Manufacturer of B82144F2122K000 would you like to use for your alert(s)?
  • Please alert me when B82144F2122K000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82144F2122K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82144F2122K000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82144F2122K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82144F2122K000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82144F2122K000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: