Part Details for B82144F2563J by TDK Corporation
Overview of B82144F2563J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82144F2563J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82144F2563J000
|
Avnet Americas | RF Choke, High Frequency, 56 uH, 1.6 A, 310 Milliohm, ± 5, 6.8 MHz - Tape and Reel (Alt: B82144F2563J000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3239 | Buy Now |
DISTI #
B82144F2563J000
|
TTI | RF Inductors - Leaded 56uH 1300mA SatCurr=6.8MHz pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.2250 / $0.2390 | Buy Now |