-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82145A1104J000
|
Avnet Americas | RF Choke, High Frequency, 100 uH, 860 mA, 700 Milliohm, ± 5, 3.5 MHz - Tape and Reel (Alt: B82145A1104J000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3400 | Buy Now |
DISTI #
B82145A1104J000
|
Avnet Americas | RF Choke, High Frequency, 100 uH, 860 mA, 700 Milliohm, ± 5, 3.5 MHz - Tape and Reel (Alt: B82145A1104J000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3400 | Buy Now |
DISTI #
871-B82145A1104J
|
Mouser Electronics | RF Inductors - Leaded HF-CHOKE HLBC 100UH 5% RoHS: Compliant | 2516 |
|
$0.2390 / $0.6700 | Buy Now |
DISTI #
B82145A1104J000
|
Avnet Americas | RF Choke, High Frequency, 100 uH, 860 mA, 700 Milliohm, ± 5, 3.5 MHz - Tape and Reel (Alt: B82145A1104J000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3400 | Buy Now |
DISTI #
B82145A1104J000
|
Avnet Americas | RF Choke, High Frequency, 100 uH, 860 mA, 700 Milliohm, ± 5, 3.5 MHz - Tape and Reel (Alt: B82145A1104J000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3400 | Buy Now |
DISTI #
B82145A1104J000
|
TME | Inductor: ferrite, THT, 100uH, 860mA, 700mΩ, Ø6.5x12mm, ±5%, 3.5MHz Min Qty: 2500 | 0 |
|
$0.2840 | RFQ |
DISTI #
B82145A1104J000
|
Avnet Americas | RF Choke, High Frequency, 100 uH, 860 mA, 700 Milliohm, ± 5, 3.5 MHz - Tape and Reel (Alt: B82145A1104J000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3400 | Buy Now |
DISTI #
B82145A1104J000
|
Avnet Americas | RF Choke, High Frequency, 100 uH, 860 mA, 700 Milliohm, ± 5, 3.5 MHz - Tape and Reel (Alt: B82145A1104J000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3400 | Buy Now |
DISTI #
B82145A1104J000
|
Avnet Abacus | RF Choke, High Frequency, 100 uH, 860 mA, 700 Milliohm, � 5, 3.5 MHz (Alt: B82145A1104J000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82145A1104J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82145A1104J000
TDK Corporation
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.68 A | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | FLAME PROOF, Q FACTOR IS MEASURED AT 0.796 MHZ, INDUCTANCE IS MEASURED AT 1 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |