Part Details for B82145A1105J by TDK Corporation
Overview of B82145A1105J by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82145A1105J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82145A1105J000
|
Avnet Americas | RF Choke, High Frequency, 1 mH, 370 mA, 3.6 Ohm, ± 5, 1.3 MHz - Tape and Reel (Alt: B82145A1105J000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3641 | Buy Now |
DISTI #
B82145A1105J000
|
Avnet Americas | RF Choke, High Frequency, 1 mH, 370 mA, 3.6 Ohm, ± 5, 1.3 MHz - Tape and Reel (Alt: B82145A1105J000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3641 | Buy Now |
DISTI #
871-B82145A1105J
|
Mouser Electronics | RF Inductors - Leaded HF-CHOKE HLBC 1000UH 5% RoHS: Compliant | 3915 |
|
$0.2530 / $0.7100 | Buy Now |
DISTI #
B82145A1105J000
|
Avnet Americas | RF Choke, High Frequency, 1 mH, 370 mA, 3.6 Ohm, ± 5, 1.3 MHz - Tape and Reel (Alt: B82145A1105J000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3641 | Buy Now |
DISTI #
B82145A1105J000
|
Avnet Americas | RF Choke, High Frequency, 1 mH, 370 mA, 3.6 Ohm, ± 5, 1.3 MHz - Tape and Reel (Alt: B82145A1105J000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3641 | Buy Now |
DISTI #
B82145A1105J000
|
Avnet Abacus | RF Choke, High Frequency, 1 mH, 370 mA, 3.6 Ohm, � 5, 1.3 MHz (Alt: B82145A1105J000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |