-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2200uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82145A1225J000
|
Avnet Americas | RF Choke, High Frequency, 2.2 mH, 250 mA, 8 Ohm, ± 5, 800 kHz - Tape and Reel (Alt: B82145A1225J000) Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3641 | Buy Now |
DISTI #
871-B82145A1225J
|
Mouser Electronics | RF Inductors - Leaded HF-CHOKE HLBC 2200UH 5% RoHS: Compliant | 820 |
|
$0.2530 / $0.7100 | Buy Now |
DISTI #
B82145A1225J000
|
Avnet Americas | RF Choke, High Frequency, 2.2 mH, 250 mA, 8 Ohm, ± 5, 800 kHz - Tape and Reel (Alt: B82145A1225J000) Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3641 | Buy Now |
DISTI #
B82145A1225J000
|
TME | Inductor: ferrite, THT, 2.2mH, 250mA, 8Ω, Ø6.5x12mm, ±5%, 800kHz Min Qty: 2500 | 0 |
|
$0.3030 | RFQ |
DISTI #
B82145A1225J000
|
Avnet Americas | RF Choke, High Frequency, 2.2 mH, 250 mA, 8 Ohm, ± 5, 800 kHz - Tape and Reel (Alt: B82145A1225J000) Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3641 | Buy Now |
DISTI #
B82145A1225J000
|
Avnet Abacus | RF Choke, High Frequency, 2.2 mH, 250 mA, 8 Ohm, � 5, 800 kHz (Alt: B82145A1225J000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82145A1225J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82145A1225J000
TDK Corporation
General Purpose Inductor, 2200uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 8 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 0.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | FLAME PROOF, Q FACTOR IS MEASURED AT 0.252 MHZ, INDUCTANCE IS MEASURED AT 1 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for B82145A1225J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82145A1225J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC05509-222J-T5X2 | General Purpose Inductor, 2200uH, 5%, 1 Element, ROHS COMPLIANT | 3L Electronic Corporation | B82145A1225J000 vs VC05509-222J-T5X2 |