-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 330uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4375
|
Newark | Inductor, 330Uh, 0.63A, 2.1Mhz, Axial Rohs Compliant: Yes |Epcos B82145A1334J000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1146 |
|
$0.4620 / $0.6760 | Buy Now |
DISTI #
69K9582
|
Newark | Hf-Choke Hlbc Rohs Compliant: Yes/Tape & Reel |Epcos B82145A1334J000 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-B82145A1334J000CT-ND
|
DigiKey | FIXED IND 330UH 630MA 1.3 OHM TH Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.2362 / $0.6600 | Buy Now |
DISTI #
3651609
|
element14 Asia-Pacific | INDUCTOR, 330UH, 0.63A, 2.1MHZ, AXIAL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1146 |
|
$0.2501 / $0.4928 | Buy Now |
DISTI #
3651609
|
Farnell | INDUCTOR, 330UH, 0.63A, 2.1MHZ, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 1146 |
|
$0.2349 / $0.5452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82145A1334J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82145A1334J000
TDK Epcos
1 ELEMENT, 330uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.63 A | |
Self Resonance Frequency | 2.1 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | FLAME PROOF, Q FACTOR IS MEASURED AT 0.796 MHZ, INDUCTANCE IS MEASURED AT 1 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |