-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3300uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82145A1335J000
|
Avnet Americas | HF CHOKE 3300 UH 5% - Tape and Reel (Alt: B82145A1335J000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3641 | Buy Now |
DISTI #
B82145A1335J000
|
Avnet Americas | RF Choke, High Frequency, 3.3 mH, 200 mA, 12.5 Ohm, ± 5, 600 kHz - Tape and Reel (Alt: B82145A1335J000) Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3641 | Buy Now |
DISTI #
871-B82145A1335J
|
Mouser Electronics | RF Inductors - Leaded HF-CHOKE HLBC 3300UH 5% RoHS: Compliant | 13509 |
|
$0.2530 / $0.7100 | Buy Now |
DISTI #
B82145A1335J000
|
Avnet Americas | HF CHOKE 3300 UH 5% - Tape and Reel (Alt: B82145A1335J000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3641 | Buy Now |
DISTI #
B82145A1335J000
|
Avnet Americas | RF Choke, High Frequency, 3.3 mH, 200 mA, 12.5 Ohm, ± 5, 600 kHz - Tape and Reel (Alt: B82145A1335J000) Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3641 | Buy Now |
DISTI #
B82145A1335J000
|
TME | Inductor: ferrite, THT, 3.3mH, 200mA, 12.5Ω, Ø6.5x12mm, ±5%, 600kHz Min Qty: 1 | 0 |
|
$0.2790 / $0.6250 | RFQ |
DISTI #
B82145A1335J000
|
Avnet Americas | HF CHOKE 3300 UH 5% - Tape and Reel (Alt: B82145A1335J000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3641 | Buy Now |
DISTI #
B82145A1335J000
|
Avnet Americas | RF Choke, High Frequency, 3.3 mH, 200 mA, 12.5 Ohm, ± 5, 600 kHz - Tape and Reel (Alt: B82145A1335J000) Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3641 | Buy Now |
DISTI #
B82145A1335J000
|
Avnet Abacus | RF Choke, High Frequency, 3.3 mH, 200 mA, 12.5 Ohm, � 5, 600 kHz (Alt: B82145A1335J000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Abacus - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82145A1335J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82145A1335J000
TDK Corporation
General Purpose Inductor, 3300uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 12.5 Ω | |
Inductance-Nom (L) | 3300 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 0.6 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | FLAME PROOF, Q FACTOR IS MEASURED AT 0.252 MHZ, INDUCTANCE IS MEASURED AT 1 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |