-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 470uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7233
|
Newark | Axial Leaded High Frequency Inductor, Rf Choke, B82145A Hlbc Series, 470 H, 5%, 1.9 Ohm, 510 Ma Rohs Compliant: Yes |Epcos B82145A1474J000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3436 |
|
$0.3550 / $0.6860 | Buy Now |
DISTI #
495-5633-1-ND
|
DigiKey | FIXED IND 470UH 510MA 1.9 OHM TH Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3412 In Stock |
|
$0.2364 / $0.6600 | Buy Now |
DISTI #
1644331
|
element14 Asia-Pacific | INDUCTOR, 470UH, 0.51A, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 3436 |
|
$0.3421 / $0.7063 | Buy Now |
DISTI #
1644331
|
Farnell | INDUCTOR, 470UH, 0.51A, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 3436 |
|
$0.2838 / $0.5388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82145A1474J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82145A1474J000
TDK Epcos
1 ELEMENT, 470uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 1.9 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.51 A | |
Self Resonance Frequency | 1.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | FLAME PROOF, Q FACTOR IS MEASURED AT 0.796 MHZ, INDUCTANCE IS MEASURED AT 1 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |