Part Details for B82412A1272J by TDK Corporation
Overview of B82412A1272J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82412A1272J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82412A1272J
|
Avnet Americas | Ind Chip Wirewound 2.7uH 5% 1MHz 30Q-Factor Ferrite 220mA 1210 Blister T/R - Tape and Reel (Alt: B82412A1272J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
B82412A1272J000
|
Avnet Abacus | Ind Chip Wirewound 2.7uH 5% 1MHz 30Q-Factor Ferrite 220mA 1210 Blister T/R (Alt: B82412A1272J000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |