Part Details for B82422-A1183-K100 by S+M
Overview of B82422-A1183-K100 by S+M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 100ft | |
RJK1001DPN-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 80A 5.5Mohm To-220Ab | |
RJK1001DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 80A 5.5Mohm To-220Fp |
Price & Stock for B82422-A1183-K100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3795 |
|
RFQ |