Part Details for B82422-A3331-J by TDK Epcos
Overview of B82422-A3331-J by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40HA3331HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Right angle press fit ,1x4 tray package 85ohm. | |
SIT9375AI-02A3-3310-156.250000 | SiTime | SIT9375AI-02A3-3310-156.250000 | |
SIT9375AI-04A3-3310-100.000000 | SiTime | SIT9375AI-04A3-3310-100.000000 |
Price & Stock for B82422-A3331-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 402 |
|
RFQ |
Part Details for B82422-A3331-J
B82422-A3331-J CAD Models
B82422-A3331-J Part Data Attributes
|
B82422-A3331-J
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82422-A3331-J
TDK Epcos
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.9 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 580 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 30 MHZ | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 1 MHz | |
Tolerance | 5% |