-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 10uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8284
|
Newark | Inductor, 10Uh, 180Ma, 1210, Wire-Wound, Inductance:10Μh, Product Range:B82422A Series, Dc Current Rating:180Ma, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:1.6Ohm, Inductance Rohs Compliant: Yes |Epcos B82422A1103K100 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4733 |
|
$0.3390 / $0.6140 | Buy Now |
DISTI #
46P6043
|
Newark | Chip Inductor, 10Uh 180Ma 10% 25Mhz, Inductance:10Μh, Dc Resistance Max:1.6Ohm, Self Resonant Frequency:25Mhz, Dc Current Rating:180Ma, Inductor Case Style:1210 [3225 Metric], Product Range:B82422A Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Epcos B82422A1103K100 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2520 | Buy Now |
DISTI #
495-1695-1-ND
|
DigiKey | FIXED IND 10UH 180MA 1.6 OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6276 In Stock |
|
$0.1619 / $0.4600 | Buy Now |
|
Future Electronics | B82422 Series 1210 10 uH ±10 % Tol. 180 mA Surface Mount Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 12000Reel |
|
$0.1610 / $0.1730 | Buy Now |
|
Bristol Electronics | 37100 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 29680 |
|
$0.1845 / $0.6150 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: B82422-A1103-K100) | 29680 |
|
$0.1845 / $0.6150 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: B82422-A1103-K100) | 230 |
|
$0.3075 / $0.6150 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 230 |
|
$0.3075 / $0.6150 | Buy Now |
DISTI #
B82422A1103K100
|
TME | Inductor: ferrite, SMD, 1210, 10uH, 180mA, 1.6Ω, Q: 27, ftest: 2.52MHz Min Qty: 10 | 8160 |
|
$0.0920 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82422A1103K100
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82422A1103K100
TDK Epcos
1 ELEMENT, 10uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Quality Factor-Min (at L-nom) | 27 | |
Rated Current-Max | 0.18 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 2.52MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |