-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ceramic-Core, SMD, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82422A3151K100
|
Avnet Americas | Wirewound Inductor, 150 nH, 330 Milliohm, ± 10%, 850 MHz, 390 mA, 1210 [3225 Metric] - Tape and Reel (Alt: B82422A3151K100) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2349 | Buy Now |
DISTI #
871-B82422A3151K100
|
Mouser Electronics | RF Inductors - SMD 150nH 390mA 10% 1210 SMD, AEC-Q200 RoHS: Compliant | 4863 |
|
$0.1690 / $0.4700 | Buy Now |
DISTI #
B82422A3151K100
|
Avnet Abacus | Wirewound Inductor, 150 nH, 330 Milliohm, � 10%, 850 MHz, 390 mA, 1210 [3225 Metric] (Alt: B82422A3151K100) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82422A3151K100
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82422A3151K100
TDK Corporation
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ceramic-Core, SMD, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.39 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 850 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 30MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |