-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82422A3220J100
|
Avnet Americas | Wirewound Inductor, 22 nH, 140 Milliohm, ± 5%, 2.5 GHz, 600 mA, 1210 [3225 Metric] - Tape and Reel (Alt: B82422A3220J100) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2466 | Buy Now |
DISTI #
871-B82422A3220J100
|
Mouser Electronics | RF Inductors - SMD SMT-INDUCTOR 1210 0.022UH 5%, AEC-Q200 RoHS: Compliant | 0 |
|
$0.1830 | Order Now |
DISTI #
B82422A3220J100
|
Avnet Abacus | Wirewound Inductor, 22 nH, 140 Milliohm, � 5%, 2.5 GHz, 600 mA, 1210 [3225 Metric] (Alt: B82422A3220J100) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82422A3220J100
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82422A3220J100
TDK Corporation
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 100MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 10 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for B82422A3220J100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82422A3220J100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82422A3220J158 | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 1210, ROHS COMPLIANT | TDK Corporation | B82422A3220J100 vs B82422A3220J158 |
B82422A3220J158 | 1 ELEMENT, 0.022uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82422A3220J100 vs B82422A3220J158 |
B82422A3220J108 | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 1210, ROHS COMPLIANT | TDK Corporation | B82422A3220J100 vs B82422A3220J108 |
B82422A3220J150 | General Purpose Inductor, 0.022uH, 5%, Ceramic-Core, 1210 | TDK Corporation | B82422A3220J100 vs B82422A3220J150 |
B82422A3220J100 | 1 ELEMENT, 0.022uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82422A3220J100 vs B82422A3220J100 |