-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.022uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C0409
|
Newark | Inductor, smd,0.022Uh,600Ma,10%,2.5Ghz, Inductance:22Nh, Dc Resistance Max:0.14Ohm, Self Resonant Frequency:2.5Ghz, Dc Current Rating:600Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:B82422A Simid Series Rohs Compliant: Yes |Epcos B82422A3220K100 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
59T9563
|
Newark | Inductor, smd,0.022Uh,600Ma,10%,2.5Ghz, Inductance:22Nh, Dc Resistance Max:0.14Ohm, Self Resonant Frequency:2.5Ghz, Dc Current Rating:600Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:B82422A Series, Product Width:2.5Mmrohs Compliant: Yes |Epcos B82422A3220K100 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
495-1713-1-ND
|
DigiKey | FIXED IND 22NH 600MA 140MOHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6288 In Stock |
|
$0.1619 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82422A3220K100
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82422A3220K100
TDK Epcos
1 ELEMENT, 0.022uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 100MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for B82422A3220K100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82422A3220K100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82422A3220K150 | General Purpose Inductor, 0.022uH, 10%, Ceramic-Core, 1210 | TDK Corporation | B82422A3220K100 vs B82422A3220K150 |
B82422A3220K108 | 1 ELEMENT, 0.022uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82422A3220K100 vs B82422A3220K108 |
B82422A3220K150 | GENERAL PURPOSE INDUCTOR | TDK Epcos | B82422A3220K100 vs B82422A3220K150 |