Part Details for B82422H1222K by TDK Epcos
Overview of B82422H1222K by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82422H1222K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B82422 Series 1210 2.2 uH ±10 % Tol. 800 mA Surface Mount Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
SMC-B82422H1222K
|
Sensible Micro Corporation | FIXED IND 2.2UH 800MA 160 MOHM # RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1711 Container: Tape & Reel | 1587 |
|
$0.1881 / $0.2024 | RFQ |
|
Chip1Cloud | FIXED IND 2.2UH 800MA 160 MOHM | 8000 |
|
RFQ |