-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82422H1223K000
|
Avnet Americas | Wirewound Inductor, 22 uH, 1 Ohm, ± 10%, 21 MHz, 340 mA, 1210 [3225 Metric] - Tape and Reel (Alt: B82422H1223K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2822 | Buy Now |
DISTI #
871-B82422H1223K
|
Mouser Electronics | RF Inductors - SMD 22uH 330mA 10% 3.2x2.5mm SMD RoHS: Compliant | 10438 |
|
$0.2030 / $0.5500 | Buy Now |
DISTI #
77592845
|
Verical | Inductor Power Chip Molded Wirewound 22uH 10% 2.52MHz 12Q-Factor Ferrite 0.33A 1Ohm DCR 1210 T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Date Code: 2404 | Americas - 18000 |
|
$0.1793 / $0.2001 | Buy Now |
DISTI #
B82422H1223K000
|
TTI | RF Inductors - SMD 22uH 330mA 10% 3.2x2.5mm SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$0.1880 / $0.2040 | Buy Now |
DISTI #
B82422H1223K000
|
Avnet Americas | Wirewound Inductor, 22 uH, 1 Ohm, ± 10%, 21 MHz, 340 mA, 1210 [3225 Metric] - Tape and Reel (Alt: B82422H1223K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2822 | Buy Now |
DISTI #
B82422H1223K000
|
TME | Inductor: ferrite, SMD, 1210, 22uH, 440mA, 1Ω, ±10%, 3.2x2.5x2.2mm Min Qty: 4000 | 0 |
|
$0.2340 | RFQ |
DISTI #
B82422H1223K000
|
Avnet Abacus | Wirewound Inductor, 22 uH, 1 Ohm, � 10%, 21 MHz, 340 mA, 1210 [3225 Metric] (Alt: B82422H1223K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82422H1223K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82422H1223K000
TDK Corporation
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.34 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |