Part Details for B82422H1334J by TDK Corporation
Overview of B82422H1334J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82422H1334J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82422H1334J000
|
Avnet Americas | Ind Power Chip Molded Wirewound 330uH 5% 796KHz 20Q-Factor Ferrite 90mA 1210 Blister T/R - Tape and Reel (Alt: B82422H1334J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2940 | Buy Now |
DISTI #
B82422H1334J000
|
Avnet Abacus | Ind Power Chip Molded Wirewound 330uH 5% 796KHz 20Q-Factor Ferrite 90mA 1210 Blister T/R (Alt: B82422H1334J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |