Part Details for B82422T1124K000 by TDK Corporation
Overview of B82422T1124K000 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82422T1124K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82422T1124K000
|
Avnet Americas | SMT-INDUCTOR 1210 120 UH 10% - Tape and Reel (Alt: B82422T1124K000) Min Qty: 6000 Package Multiple: 6000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.2102 | Buy Now |
DISTI #
B82422T1124K000
|
Avnet Americas | Wirewound Inductor, 120 uH, 12 Ohm, ± 10%, 8 MHz, 60 mA, 1210 [3225 Metric] - Tape and Reel (Alt: B82422T1124K000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2102 | Buy Now |
DISTI #
871-B82422T1124K
|
Mouser Electronics | RF Inductors - SMD SMT-INDUCTOR 1210 120 UH 10%,AECQ200 RoHS: Compliant | 0 |
|
$0.1560 | Order Now |
DISTI #
B82422T1124K000
|
Avnet Abacus | Wirewound Inductor, 120 uH, 12 Ohm, � 10%, 8 MHz, 60 mA, 1210 [3225 Metric] (Alt: B82422T1124K000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B82422T1124K000
B82422T1124K000 CAD Models
B82422T1124K000 Part Data Attributes
|
B82422T1124K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82422T1124K000
TDK Corporation
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 1210, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Case/Size Code | 1210 | |
Core Material | FERRITE | |
DC Resistance | 12 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for B82422T1124K000
This table gives cross-reference parts and alternative options found for B82422T1124K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82422T1124K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82422T1124K000 | 1 ELEMENT, 120uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, ROHS COMPLIANT | TDK Epcos | B82422T1124K000 vs B82422T1124K000 |
B82422-T1124-K | 1 ELEMENT, 120uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, ROHS COMPLIANT | TDK Epcos | B82422T1124K000 vs B82422-T1124-K |
B82422-T1124-K | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | TDK Corporation | B82422T1124K000 vs B82422-T1124-K |