Part Details for B82422T1151K8 by TDK Corporation
Overview of B82422T1151K8 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82422T1151K8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82422T1151K008
|
Avnet Americas | Inductor 0.15uH 10% 450mA 1210 T/R - Tape and Reel (Alt: B82422T1151K008) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2102 | Buy Now |