Part Details for B82422T1221K by TDK Epcos
Overview of B82422T1221K by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82422T1221K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 220nH Unshielded Wirewound Inductor 450mA 200mOhm Max 2-SMD, J-Lead RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1580 / $0.1690 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 33440 |
|
$0.1178 / $0.7850 | Buy Now | |
|
Quest Components | 1600 |
|
$0.2355 / $0.7850 | Buy Now |