Part Details for B82422T3270J by TDK Corporation
Overview of B82422T3270J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82422T3270J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82422T3270J000
|
Avnet Americas | Wirewound Inductor, 27 nH, 170 Milliohm, ± 5%, 1.7 GHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: B82422T3270J000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2220 | Buy Now |
DISTI #
B82422T3270J000
|
Avnet Abacus | Wirewound Inductor, 27 nH, 170 Milliohm, � 5%, 1.7 GHz, 450 mA, 1210 [3225 Metric] (Alt: B82422T3270J000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |