Part Details for B82432C1154J by TDK Corporation
Overview of B82432C1154J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82432C1154J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82432C1154J000
|
Avnet Americas | Wirewound Inductor, 150 uH, 6.1 Ohm, ± 5%, 7 MHz, 130 mA, 1812 [4532 Metric] - Tape and Reel (Alt: B82432C1154J000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4973 | Buy Now |
DISTI #
B82432C1154J000
|
Avnet Abacus | Wirewound Inductor, 150 uH, 6.1 Ohm, � 5%, 7 MHz, 130 mA, 1812 [4532 Metric] (Alt: B82432C1154J000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |