Part Details for B82432T1122K by TDK Epcos
Overview of B82432T1122K by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82432T1122K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B82432 Series 1812 1.2 uH ±10% 1200 mA 0.1 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3250 / $0.3400 | Buy Now |
|
Bristol Electronics | 4581 |
|
RFQ | ||
|
Quest Components | 3664 |
|
$0.3780 / $1.2600 | Buy Now |