-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 220uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K0021
|
Newark | Surface Mount High Frequency Inductor, B82432T Series, 220 H, 10%, 1812 [4532 Metric], 4.5 Mhz Rohs Compliant: Yes |Epcos B82432T1224K000 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1680 |
|
$0.4500 / $0.8740 | Buy Now |
DISTI #
495-1759-1-ND
|
DigiKey | FIXED IND 220UH 130MA 7.5OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6662 In Stock |
|
$0.3023 / $0.8500 | Buy Now |
DISTI #
B82432T1224K000
|
TME | Inductor: ferrite, SMD, 1812, 220uH, 130mA, 7.5Ω, Q: 20, 4.5MHz, ±10% Min Qty: 10000 | 0 |
|
$0.3610 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82432T1224K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82432T1224K000
TDK Epcos
1 ELEMENT, 220uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 7.5 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Blister, 13 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.13 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |