Part Details for B82432T1473K000 by TDK Corporation
Overview of B82432T1473K000 by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82432T1473K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82432T1473K000
|
Avnet Americas | Wirewound Inductor, 47 uH, 1.35 Ohm, ± 10%, 11 MHz, 350 mA, 1812 [4532 Metric] - Tape and Reel (Alt: B82432T1473K000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4351 | Buy Now |
DISTI #
B82432T1473K000
|
Avnet Americas | Wirewound Inductor, 47 uH, 1.35 Ohm, ± 10%, 11 MHz, 350 mA, 1812 [4532 Metric] - Tape and Reel (Alt: B82432T1473K000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4351 | Buy Now |
DISTI #
871-B82432T1473K
|
Mouser Electronics | Power Inductors - SMD 47uH 350mA 10% 3.2x4.5mm SMD RoHS: Compliant | 13269 |
|
$0.3020 / $0.8500 | Buy Now |
DISTI #
B82432T1473K000
|
TTI | Power Inductors - SMD 47uH 350mA 10% 3.2x4.5mm SMD pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.4330 / $0.4510 | Buy Now |
DISTI #
B82432T1473K000
|
Avnet Americas | Wirewound Inductor, 47 uH, 1.35 Ohm, ± 10%, 11 MHz, 350 mA, 1812 [4532 Metric] - Tape and Reel (Alt: B82432T1473K000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4351 | Buy Now |
DISTI #
B82432T1473K000
|
Avnet Americas | Wirewound Inductor, 47 uH, 1.35 Ohm, ± 10%, 11 MHz, 350 mA, 1812 [4532 Metric] - Tape and Reel (Alt: B82432T1473K000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4351 | Buy Now |
DISTI #
B82432T1473K000
|
Avnet Abacus | Wirewound Inductor, 47 uH, 1.35 Ohm, � 10%, 11 MHz, 350 mA, 1812 [4532 Metric] (Alt: B82432T1473K000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 20000 |
|
Buy Now | |
DISTI #
B82432T1473K000
|
Avnet Asia | Wirewound Inductor, 47 uH, 1.35 Ohm, ± 10%, 11 MHz, 350 mA, 1812 [4532 Metric] (Alt: B82432T1473K000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |