Part Details for B82442A1392K by TDK Corporation
Overview of B82442A1392K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82442A1392K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82442A1392K000
|
Avnet Abacus | Wirewound Inductor, 3.9 uH, 72 Milliohm, � 10%, 32 MHz, 1.05 A, 2220 [5650 Metric] (Alt: B82442A1392K000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |