B82442T1106J050
Description: General Purpose Inductor, 10000uH, 5%, Ferrite-Core, 2220,

Overview of B82442T1106J050 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for B82442T1106J050 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B82442T1106J050
Avnet Americas SMT-INDUCTOR 2220-T10000 UH 5%, NI+SN - Tape and Reel (Alt: B82442T1106J050) Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.7224
  • 3,000 $0.7050
  • 6,000 $0.6876
  • 9,000 $0.6702
  • 12,000 $0.5712
  • 15,000 $0.5560
  • 150,000 $0.5407
$0.5407 / $0.7224 Buy Now
DISTI # B82442T1106J050
Avnet Americas Wirewound Inductor, 10 mH, 112 Ohm, ± 5%, 500 kHz, 46 mA, 2220 [5650 Metric] - Tape and Reel (Alt: B82442T1106J050) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.7224
  • 3,000 $0.7050
  • 6,000 $0.6876
  • 9,000 $0.6702
  • 12,000 $0.5712
  • 15,000 $0.5560
  • 150,000 $0.5407
$0.5407 / $0.7224 Buy Now
DISTI # B82442T1106J050
Avnet Abacus Wirewound Inductor, 10 mH, 112 Ohm, � 5%, 500 kHz, 46 mA, 2220 [5650 Metric] (Alt: B82442T1106J050) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B82442T1106J050 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82442T1106J050 by TDK Corporation

B82442T1106J050
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
9 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
2220
Construction
Flame Retardant Molding
Core Material
FERRITE
DC Resistance
112 Ω
Inductance-Nom (L)
10000 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
5 mm
Package Length
5.6 mm
Package Style
SMT
Package Width
5 mm
Packing Method
TR, Blister, 13 Inch
Quality Factor-Min (at L-nom)
25
Rated Current-Max
0.046 A
Reference Standard
AEC-Q200
Self Resonance Frequency
0.5 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Test Frequency
0.0796 MHz
Tolerance
5%
Want to compare parts?
  1. B82442T1106J050
    TDK Corporation
    General Purpose Inductor, 10000uH, 5%, Ferrite-Core, 2220,
    VS

Alternate Parts for B82442T1106J050

This table gives cross-reference parts and alternative options found for B82442T1106J050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82442T1106J050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B82442T1106J050 IND,FERRITE,10MH,5% +TOL,5% -TOL,2220 CASE TDK Epcos B82442T1106J050 vs B82442T1106J050
B82442T1106J000 General Purpose Inductor, 10000uH, 5%, 1 Element, Ferrite-Core, SMD, 2220, CHIP TDK Corporation B82442T1106J050 vs B82442T1106J000

Related Parts for B82442T1106J050

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82442T1106J050 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82442T1106J050 by TDK Corporation

Select Manufacturer
Which Manufacturer of B82442T1106J050 would you like to use for your alert(s)?
  • Please alert me when B82442T1106J050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82442T1106J050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82442T1106J050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82442T1106J050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82442T1106J050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82442T1106J050 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: