Part Details for B82442T1106J50 by TDK Corporation
Overview of B82442T1106J50 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82442T1106J50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82442T1106J050
|
Avnet Americas | Wirewound Inductor, 10 mH, 112 Ohm, ± 5%, 500 kHz, 46 mA, 2220 [5650 Metric] - Tape and Reel (Alt: B82442T1106J050) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6169 / $0.7747 | Buy Now |
DISTI #
871-B82442T1106J50
|
Mouser Electronics | Power Inductors - SMD AEC-Q200 RoHS: Compliant | 239 |
|
$0.5480 / $1.4600 | Buy Now |
DISTI #
B82442T1106J050
|
Avnet Abacus | Wirewound Inductor, 10 mH, 112 Ohm, � 5%, 500 kHz, 46 mA, 2220 [5650 Metric] (Alt: B82442T1106J050) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |