Part Details for B82442T1124K by TDK Corporation
Overview of B82442T1124K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82442T1124K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82442T1124K000
|
Avnet Americas | Ind Chip Molded 120uH 10% Ferrite 440mA 0.796MHz T/R - Tape and Reel (Alt: B82442T1124K000) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5859 | Buy Now |
DISTI #
B82442T1124K
|
Avnet Abacus | Ind Chip Molded 120uH 10% Ferrite 440mA 0.796MHz T/R (Alt: B82442T1124K) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |