Part Details for B82442T1154J000 by TDK Corporation
Overview of B82442T1154J000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for B82442T1154J000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82442T1154J000
|
Avnet Americas | Wirewound Inductor, 150 uH, 1.5 Ohm, ± 5%, 4.6 MHz, 410 mA, 2220 [5550 Metric] - Tape and Reel (Alt: B82442T1154J000) Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6157 | Buy Now |
DISTI #
B82442T1154J000
|
Avnet Americas | Wirewound Inductor, 150 uH, 1.5 Ohm, ± 5%, 4.6 MHz, 410 mA, 2220 [5550 Metric] - Tape and Reel (Alt: B82442T1154J000) Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6157 | Buy Now |
Part Details for B82442T1154J000
B82442T1154J000 CAD Models
B82442T1154J000 Part Data Attributes:
|
B82442T1154J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82442T1154J000
TDK Corporation
General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, SMD, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 2220 | |
Construction | Flame Retardant Molding | |
Core Material | FERRITE | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 5.6 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Blister, 13 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.41 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |