Part Details for B82450A7004E000 by TDK Corporation
Overview of B82450A7004E000 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for B82450A7004E000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B82450A7004E000
|
Mouser Electronics | NFC/RFID Transponder Coils 7.0mH 125KHz Tol=3% Q=40 Fres=1.1MHz RoHS: Compliant | 0 |
|
$0.9810 | Order Now |
Part Details for B82450A7004E000
B82450A7004E000 CAD Models
B82450A7004E000 Part Data Attributes
|
B82450A7004E000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82450A7004E000
TDK Corporation
General Purpose Inductor, 7000uH, 3%, 1 Element, Ferrite-Core, SMD, 3111, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 3111 | |
Construction | Flame Retardant | |
Core Material | FERRITE | |
DC Resistance | 100 Ω | |
Inductance-Nom (L) | 7000 µH | |
Inductor Application | RF COIL | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.7 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 2.7 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | FLAME PROOF | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.125 MHz | |
Tolerance | 3% |