-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2360uH, 3%, Ferrite-Core, 4514,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82450H2364A000
|
Avnet Americas | Wirewound Inductor, 2.36 mH, 25 Ohm, ? 3%, 2 MHz - Tape and Reel (Alt: B82450H2364A000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1374 | Buy Now |
DISTI #
871-B82450H2364A000
|
Mouser Electronics | NFC/RFID Transponder Coils TRANSPONDER 2.36mH RoHS: Compliant | 0 |
|
$0.7830 / $0.7840 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82450H2364A000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82450H2364A000
TDK Corporation
General Purpose Inductor, 2360uH, 3%, Ferrite-Core, 4514,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4514 | |
Construction | Flame Retardant | |
Core Material | FERRITE | |
DC Resistance | 25 Ω | |
Inductance-Nom (L) | 2360 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.4 mm | |
Package Length | 11.4 mm | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, Blister, 13 Inch | |
Quality Factor-Min (at L-nom) | 55 | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.125 MHz | |
Tolerance | 3% |