-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82453C0270A000
|
Avnet Americas | Power Inductor (SMD), 13.2 mH, ± 3%, Shielded, 11.5mm x 12.5mm x 3.6mm - Tape and Reel (Alt: B82453C0270A000) Min Qty: 900 Package Multiple: 900 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.3408 | Buy Now |
DISTI #
B82453C0270A000
|
Avnet Americas | Wirewound Inductor, 6.75 mH, 92 Ohm, ± 3%, 430 kHz - Tape and Reel (Alt: B82453C0270A000) Min Qty: 900 Package Multiple: 900 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.3408 | Buy Now |
DISTI #
871-B82453C0270A000
|
Mouser Electronics | NFC/RFID Transponder Coils 6.75mH 3% Transpondr 3D Z Coil AEC-Q200 RoHS: Compliant | 1759 |
|
$3.0600 / $4.4300 | Buy Now |
DISTI #
B82453C0270A000
|
Avnet Americas | Power Inductor (SMD), 13.2 mH, ± 3%, Shielded, 11.5mm x 12.5mm x 3.6mm - Tape and Reel (Alt: B82453C0270A000) Min Qty: 900 Package Multiple: 900 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.3408 | Buy Now |
DISTI #
B82453C0270A000
|
Avnet Americas | Wirewound Inductor, 6.75 mH, 92 Ohm, ± 3%, 430 kHz - Tape and Reel (Alt: B82453C0270A000) Min Qty: 900 Package Multiple: 900 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.3408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82453C0270A000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82453C0270A000
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 4945 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4945 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 250 Ω | |
Inductance-Nom (L) | 13200 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 11.5 mm | |
Packing Method | TR, Blister, 13 Inch | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 0.43 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | FLAME PROOF | |
Surface Mount | YES | |
Terminal Placement | QUAD IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.125 MHz | |
Tolerance | 3% |