Part Details for B82462-G4473-M by TDK Corporation
Overview of B82462-G4473-M by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82462-G4473-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82462G4473M000
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 750 mA, Shielded, 680 mA, 6.3mm x 6.3mm x 3mm - Tape and Reel (Alt: B82462G4473M000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8879 | Buy Now |
DISTI #
B82462G4473M000
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 750 mA, Shielded, 680 mA, 6.3mm x 6.3mm x 3mm - Tape and Reel (Alt: B82462G4473M000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8879 | Buy Now |
DISTI #
B82462G4473M000
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 750 mA, Shielded, 680 mA, 6.3mm x 6.3mm x 3mm - Tape and Reel (Alt: B82462G4473M000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8879 | Buy Now |
DISTI #
B82462G4473M000
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 750 mA, Shielded, 680 mA, 6.3mm x 6.3mm x 3mm - Tape and Reel (Alt: B82462G4473M000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8879 | Buy Now |
DISTI #
B82462G4473M
|
Avnet Asia | Power Inductor (SMD), 47 uH, ± 20%, 750 mA, Shielded, 680 mA, 6.3mm x 6.3mm x 3mm (Alt: B82462G4473M) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for B82462-G4473-M
B82462-G4473-M CAD Models
B82462-G4473-M Part Data Attributes:
|
B82462-G4473-M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82462-G4473-M
TDK Corporation
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Core Material | FERRITE | |
DC Resistance | 0.31 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Silver (Ag) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for B82462-G4473-M
This table gives cross-reference parts and alternative options found for B82462-G4473-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82462-G4473-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82462-G4473-M | 1 ELEMENT, 47uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, LEAD FREE | TDK Epcos | B82462-G4473-M vs B82462-G4473-M |