Part Details for B82462G4103M by TDK Epcos
Overview of B82462G4103M by TDK Epcos
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82462G4103M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K0050
|
Newark | Inductor, 10Uh, 20%, 1.5A, 31Mhz, Inductance:10µh, Rms Current (Irms):1.5A, Inductor Construction:Shielded, Saturation Current (Isat):1.3A, Product Range:B82462G4 Series, Power Inductor Case:6.3Mm X 6.3Mm X 3Mm, Dc Resistance Rohs Compliant: Yes |Epcos B82462G4103M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1475 |
|
$0.9270 / $1.6700 | Buy Now |
|
Future Electronics | B82462G4 10 uH 20 % 1.5 A 62 mOhms Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.9100 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2455 |
|
$0.5239 / $1.4289 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: B82462-G4103-M) | 2455 |
|
$0.5239 / $1.4289 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: B82462-G4103-M) | 40 |
|
$1.4289 / $2.3815 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 40 |
|
$1.4289 / $2.3815 | Buy Now |
DISTI #
B82462G4103M
|
TME | Inductor: wire, SMD, 10uH, 1.5A, 0.062Ω, ±20%, 6.3x6.3x3mm Min Qty: 2500 | 0 |
|
$0.7700 | RFQ |