Part Details for B82462G4152M by TDK Corporation
Overview of B82462G4152M by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82462G4152M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06317221
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 3.1A 0.02Ohm DCR 2424 Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2246 Container: Cut Strips | Americas - 2405 |
|
$0.7232 / $0.7639 | Buy Now |
DISTI #
66049151
|
Verical | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 3.1A 0.02Ohm DCR 2424 Automotive AEC-Q200 T/R Min Qty: 10 Package Multiple: 1 Date Code: 2246 | Americas - 2405 |
|
$0.7232 / $0.7372 | Buy Now |
DISTI #
B82462G4152M000
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 3.1 A, Shielded, 3.7 A, 6.3mm x 6.3mm x 3mm (Alt: B82462G4152M000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |