-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4141, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82464A4105K000
|
Avnet Americas | Power Inductor (SMD), 1 mH, 330 mA, Unshielded, 380 mA - Tape and Reel (Alt: B82464A4105K000) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7892 | Buy Now |
DISTI #
B82464A4105K000
|
Avnet Americas | Power Inductor (SMD), 1 mH, ± 10%, 330 mA, 380 mA, 10.4mm x 10.4mm x 4.8mm - Tape and Reel (Alt: B82464A4105K000) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7892 | Buy Now |
DISTI #
B82464A4105K.
|
TTI | Power Inductors - SMD 1K UH RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 510 In Stock |
|
$0.9400 | Buy Now |
DISTI #
B82464A4105K
|
TTI | Power Inductors - SMD 1 mH 0.33A 10% 10x10.4mm SMD pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.5710 / $0.6000 | Buy Now |
DISTI #
B82464A4105K000
|
Avnet Americas | Power Inductor (SMD), 1 mH, 330 mA, Unshielded, 380 mA - Tape and Reel (Alt: B82464A4105K000) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7892 | Buy Now |
DISTI #
B82464A4105K000
|
Avnet Americas | Power Inductor (SMD), 1 mH, ± 10%, 330 mA, 380 mA, 10.4mm x 10.4mm x 4.8mm - Tape and Reel (Alt: B82464A4105K000) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7892 | Buy Now |
DISTI #
B82464A4105K000
|
Avnet Abacus | Power Inductor (SMD), 1 mH, � 10%, 330 mA, 380 mA, 10.4mm x 10.4mm x 4.8mm (Alt: B82464A4105K000) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82464A4105K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82464A4105K000
TDK Corporation
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4141, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 3 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.4 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 0.33 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |