Part Details for B82464A4153K by TDK Corporation
Overview of B82464A4153K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82464A4153K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B82464A4153K
|
Mouser Electronics | Power Inductors - SMD 15uH 2.5A 10% 10x10.4mm SMD RoHS: Compliant | 724 |
|
$0.5640 / $1.4300 | Buy Now |
DISTI #
B82464A4153K000
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 10%, 2.5 A, 3.35 A, 10.4mm x 10.4mm x 4.8mm (Alt: B82464A4153K000) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |