There are no models available for this part yet.
Overview of B82464A4154K by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B82464A4154K by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B82464A4154K000
|
Avnet Abacus | Power Inductor (SMD), 150 uH, � 10%, 860 mA, 1.1 A, 10.4mm x 10.4mm x 4.8mm (Alt: B82464A4154K000) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S220700035885
|
Chip1Stop | Inductor Power Wirewound 150uH 10% 100KHz Ferrite 860mA 400mOhm DCR Automotive Blister T/R RoHS: Compliant | 12 |
|
$0.5492 | Buy Now |