-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 47uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K0079
|
Newark | Surface Mount Power Inductor, B82464A4 Series, 47 H, 10%, Unshielded, 1.8 Ohm, 1.5 A Rohs Compliant: Yes |Epcos B82464A4473K000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8050 / $1.4500 | Buy Now |
DISTI #
09AK0853
|
Newark | General Purpose Inductor, 47Uh, 10%, 1 Element, Ferrite-Core, Smd, 4141 |Epcos B82464A4473K000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $2.4800 | Buy Now |
DISTI #
495-2015-1-ND
|
DigiKey | FIXED IND 47UH 1.5A 140 MOHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2592 In Stock |
|
$0.5679 / $1.4300 | Buy Now |
|
Onlinecomponents.com | SMT Power Inductor - Drum Core - 47 µH - ±10% Tolerance - 1.5 A - 1.8 A Saturation - Unshielded - 140mOhm Max DCR - Surface Mount. RoHS: Compliant |
190 Partner Stock |
|
$0.8770 / $2.4600 | Buy Now |
DISTI #
B82464A4473K000
|
TME | Inductor: ferrite, SMD, 47uH, 1.5A, 0.14Ω, ±10%, 10.4x10.4x4.8mm Min Qty: 750 | 0 |
|
$0.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82464A4473K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82464A4473K000
TDK Epcos
1 ELEMENT, 47uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.4 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 1.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for B82464A4473K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82464A4473K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82464A4473K000 | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 4141, ROHS COMPLIANT | TDK Corporation | B82464A4473K000 vs B82464A4473K000 |