-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 2 Element, Ferrite-Core, SMD, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82464D6222M000
|
Avnet Americas | SMT-INDUCTOR 10X10X6, 2.2 UH X2 - Tape and Reel (Alt: B82464D6222M000) Min Qty: 600 Package Multiple: 600 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.7698 | Buy Now |
DISTI #
B82464D6222M000
|
Avnet Americas | SMT-INDUCTOR 10X10X6, 2.2 UH X2 - Tape and Reel (Alt: B82464D6222M000) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.1443 | Buy Now |
DISTI #
871-B82464D6222M000
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 11.8A 0.021ohm Double Mode AEC-Q200 RoHS: Compliant | 1168 |
|
$0.8180 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82464D6222M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82464D6222M000
TDK Corporation
General Purpose Inductor, 2.2uH, 20%, 2 Element, Ferrite-Core, SMD, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.3 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.4 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 6.17 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |