B82464D6223M000
Description: General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 4141, CHIP

Overview of B82464D6223M000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B82464D6223M000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B82464D6223M000
Avnet Americas SMT-INDUCTOR 10X10X6, 22 UH X2 - Tape and Reel (Alt: B82464D6223M000) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 28 Weeks, 0 Days Container: Reel 0
  • 600 $1.1443
$1.1443 Buy Now
DISTI # 871-B82464D6223M000
Mouser Electronics Power Inductors - SMD 22uH 20% 3.6A 0.113ohm Double Mode AEC-Q200 RoHS: Compliant 1077
  • 1 $2.0800
  • 10 $1.4600
  • 100 $1.1800
  • 600 $0.9090
  • 1,200 $0.8800
  • 2,400 $0.8230
  • 4,800 $0.7950
$0.7950 / $2.0800 Buy Now

CAD Models for B82464D6223M000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82464D6223M000 by TDK Corporation

B82464D6223M000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
TDK
Case/Size Code
4141
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.113 Ω
Inductance-Nom (L)
22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
6.3 mm
Package Length
10.4 mm
Package Style
SMT
Package Width
10.4 mm
Packing Method
TR, Blister, 13 Inch
Rated Current-Max
2.66 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL IN-LINE
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. B82464D6223M000
    TDK Corporation
    General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 4141, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82464D6223M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82464D6223M000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B82464D6223M000 would you like to use for your alert(s)?
  • Please alert me when B82464D6223M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82464D6223M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82464D6223M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82464D6223M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82464D6223M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82464D6223M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: