Part Details for B82464G2222M by TDK Corporation
Overview of B82464G2222M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82464G2222M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B82464G2222M
|
Mouser Electronics | Power Inductors - SMD POWER SMT-INDUCTOR 10X10 (low) 2.2uH 4.0A | 0 |
|
$0.9230 / $0.9880 | Order Now |
DISTI #
B82464G2222M000
|
Avnet Abacus | SMT-INDUCTOR 10X10(low) 2,2UH 4,0 A (Alt: B82464G2222M000) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |