Part Details for B82464G4154M by TDK Corporation
Overview of B82464G4154M by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82464G4154M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B82464G4154M
|
Mouser Electronics | Power Inductors - SMD SMT-INDUCTOR 10X10 150UH0.8A RoHS: Compliant | 1465 |
|
$0.6850 / $1.6500 | Buy Now |
DISTI #
B82464G4154M000
|
Avnet Abacus | Power Inductor (SMD), 150 uH, � 20%, 850 mA, Shielded, 850 mA, 10.4mm x 10.4mm x 4.8mm (Alt: B82464G4154M000) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B82464G4154M
|
Avnet Asia | Power Inductor (SMD), 150 uH, ± 20%, 850 mA, Shielded, 850 mA, 10.4mm x 10.4mm x 4.8mm (Alt: B82464G4154M) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.9093 / $1.0245 | Buy Now |