B82464G4222M000
Description: 1 ELEMENT, 2.2uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT

Overview of B82464G4222M000 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for B82464G4222M000 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 38K0091
Newark Surface Mount Power Inductor, B82464G4 Series, 2.2 H, 20%, Shielded, 0.01 Ohm, 6.5 A Rohs Compliant: Yes |Epcos B82464G4222M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1391
  • 1 $1.2100
  • 10 $0.9540
  • 25 $0.8940
  • 50 $0.8330
  • 100 $0.7760
$0.7760 / $1.2100 Buy Now
DISTI # 06J0819
Newark Surface Mount Power Inductor, B82464G4 Series, 2.2 H, 20%, Shielded, 0.01 Ohm, 6.5 A |Epcos B82464G4222M000 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 495-1799-1-ND
DigiKey FIXED IND 2.2UH 6.5A 10 MOHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7665
In Stock
  • 1 $1.1600
  • 10 $0.9850
  • 25 $0.9076
  • 50 $0.8112
  • 100 $0.6800
  • 750 $0.6800
$0.6800 / $1.1600 Buy Now
DISTI # B82464G4222M000
TME Inductor: ferrite, SMD, 2.2uH, 6.5A, 0.01Ω, ±20%, 10.4x10.4x4.8mm Min Qty: 4500 0
  • 4,500 $0.8400
$0.8400 RFQ

CAD Models for B82464G4222M000 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82464G4222M000 by TDK Epcos

B82464G4222M000
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
4141
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Case/Size Code
4141
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.01 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
4.8 mm
Package Length
10.4 mm
Package Style
SMT
Package Width
10.4 mm
Packing Method
TR, Blister, 13 Inch
Rated Current-Max
6.5 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. B82464G4222M000
    TDK Epcos
    1 ELEMENT, 2.2uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
    VS

Alternate Parts for B82464G4222M000

This table gives cross-reference parts and alternative options found for B82464G4222M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82464G4222M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B82464G4222M000 General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4141, ROHS COMPLIANT TDK Corporation B82464G4222M000 vs B82464G4222M000

Related Parts for B82464G4222M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82464G4222M000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82464G4222M000 by TDK Epcos

Select Manufacturer
Which Manufacturer of B82464G4222M000 would you like to use for your alert(s)?
  • Please alert me when B82464G4222M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82464G4222M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82464G4222M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82464G4222M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82464G4222M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82464G4222M000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: