Part Details for B82464G4472M by TDK Epcos
Overview of B82464G4472M by TDK Epcos
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82464G4472M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.7260 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1410 |
|
$0.4875 / $1.8750 | Buy Now |
|
Bristol Electronics | 1845 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 4.7 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1128 |
|
$0.6500 / $2.5000 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: B82464-G4472-M) | 1128 |
|
$0.6500 / $2.5000 | Buy Now |
|
ComSIT USA | SMT-POWER-INDUCTOR General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4139 RoHS: Compliant | Europe - 750 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant Container: Bulk | 2 |
|
RFQ | |
|
Chip1Cloud | 19000 |
|
RFQ | ||
DISTI #
2479062
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 750 Container: Reel | 0 |
|
$1.1416 | Buy Now |