There are no models available for this part yet.
Overview of B82464P4154M by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B82464P4154M by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40Y2180
|
Newark | Surface Mount Power Inductor, Aec-Q200 B82464P4 Series, 150 H, 20%, Shielded, 0.32 Ohm, 850 Ma Rohs Compliant: Yes |Epcos B82464P4154M RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.0200 / $1.2500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.8420 | Buy Now | ||
Bristol Electronics | 750 |
|
RFQ | ||||
Quest Components | 600 |
|
$1.0415 / $2.5248 | Buy Now |