Part Details for B82464S4223K by TDK Epcos
Overview of B82464S4223K by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82464S4223K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 597 |
|
RFQ | ||
|
Quest Components | POWER INDUCTOR, SMD, 22UH, 2.1A, 10%, 10X10.4MM | 2250 |
|
$0.3850 / $1.0500 | Buy Now |
|
Quest Components | POWER INDUCTOR, SMD, 22UH, 2.1A, 10%, 10X10.4MM | 477 |
|
$0.7000 / $1.7500 | Buy Now |