-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 10uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P0461
|
Newark | Surface Mount Power Inductor, B82471A1 Series, 10 H, 20%, Wirewound, 0.1 Ohm, 1.44 A Rohs Compliant: Yes |Epcos B82471A1103M000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 136 |
|
$0.7240 / $1.2200 | Buy Now |
DISTI #
06J0831
|
Newark | Power Smt-Inductor 6X5 10Uh 1.44A/Tape & Reel |Epcos B82471A1103M000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-75963-1-ND
|
DigiKey | FIXED IND 10UH 1.44A 100MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
771 In Stock |
|
$0.4113 / $1.1100 | Buy Now |
DISTI #
1644558
|
element14 Asia-Pacific | INDUCTOR, 10UH, 1.44A, 20%, POWER RoHS: Compliant Min Qty: 1 Container: Cut Tape | 136 |
|
$0.4826 / $1.1424 | Buy Now |
DISTI #
1644558RL
|
element14 Asia-Pacific | INDUCTOR, 10UH, 1.44A, 20%, POWER RoHS: Compliant Min Qty: 100 Container: Reel | 136 |
|
$0.4826 / $0.6437 | Buy Now |
DISTI #
1644558
|
Farnell | INDUCTOR, 10UH, 1.44A, 20%, POWER RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 136 |
|
$0.5378 / $0.8697 | Buy Now |
DISTI #
1644558RL
|
Farnell | INDUCTOR, 10UH, 1.44A, 20%, POWER RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 136 |
|
$0.5378 / $0.6139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82471A1103M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82471A1103M000
TDK Epcos
1 ELEMENT, 10uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 2422 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2422 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.9 mm | |
Package Length | 6.1 mm | |
Package Style | SMT | |
Package Width | 5.6 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 1.44 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |